Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,54000 3,54 €
10 3,36000 33,60 €
50 3,18320 159,16 €
100 2,91790 291,79 €
500 2,78524 1.392,62 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC326CT-ND
Copy   XC326CT-ND
Quantity Available 172
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3951M-800-BN-TR

Copy   ECS-3951M-800-BN-TR
Description XTAL OSC XO 80.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 80.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

80MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   80MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3951, 53M-BN Series
HTML Datasheet ECS-3951, 53M-BN Series
EDA / CAD Models ECS-3951M-800-BN-TR by SnapEDA
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M-BN
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 80MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.067" (1.70mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 64900311122 - Wurth Electronics Inc. | 732-4677-ND DigiKey Electronics
  • 64900311122
  • Wurth Electronics Inc.
  • CONN HEADER VERT 3POS 4.2MM
  • Unit Price 1,29000 €
  • 732-4677-ND
  • 61001418221 - Wurth Electronics Inc. | 732-5368-ND DigiKey Electronics
  • 61001418221
  • Wurth Electronics Inc.
  • CONN HEADER SMD 14POS 2.54MM
  • Unit Price 1,96000 €
  • 732-5368-ND
  • 61201422821 - Wurth Electronics Inc. | 732-5424-ND DigiKey Electronics
  • 61201422821
  • Wurth Electronics Inc.
  • CONN HEADER VERT 14POS 2.54MM
  • Unit Price 1,55000 €
  • 732-5424-ND
  • AP1156ADS15 - AKM Semiconductor Inc. | AP1156ADS15CT-ND DigiKey Electronics
  • AP1156ADS15
  • AKM Semiconductor Inc.
  • IC REG LIN -1.5V 150MA SOT23-5
  • Unit Price 0,54000 €
  • AP1156ADS15CT-ND
Additional Resources
Standard Package ? 1
Other Names XC326CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC326TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,25071 €
  • Digi-Reel® ? : XC326DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 172 - Immediate
  • Unit Price: Digi-Reel®

23:15:04 1.16.2019