Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,51000 3,51 €
10 3,34600 33,46 €
50 3,17840 158,92 €
100 2,84380 284,38 €
500 2,67652 1.338,26 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC655CT-ND
Copy   XC655CT-ND
Quantity Available 922
Can ship immediately

Factory Stock ?: 1.081
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3951C-120-TR

Copy   ECS-3951C-120-TR
Description XTAL OSC XO 12.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 12.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   12MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951C
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 12MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS-3951A-12.000
ECS-3951C-12.000
XC655CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC655TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 2,12905 €
  • Digi-Reel® ? : XC655DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 922 - Immediate
    1.081 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:52:47 1.16.2019