EUR | USD

ECS-360-18-5PX-JES-TR 36MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
In Stock: 994
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 €0,48
10 0,39800 €3,98
50 0,35820 €17,91
100 0,31830 €31,83
500 0,30238 €151,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,48000

Excludes VAT

€0,57120

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC3077TR-ND
  • Minimum Quantity: 1.000  Non-Stock 
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,25463 €

ECS-360-18-5PX-JES-TR

Datasheet
Digi-Key Part Number XC3077CT-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-360-18-5PX-JES-TR
Copy  
Description CRYSTAL 36.0000MHZ 18PF SMD
Copy  
Detailed Description

36MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Customer Reference
Documents & Media
Datasheets CSM-7X Series Datasheet
Featured Product CSM-7X-JES Quartz Crystal
HTML Datasheet CSM-7X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 36MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3077CT