EUR | USD
Favorite

ECS-36-20-5PX-TR 3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Price & Procurement
5.694 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32 €
10 0,26600 2,66 €
50 0,23940 11,97 €
100 0,21280 21,28 €
500 0,20220 101,10 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1236TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,22118 €
  • Cut Tape (CT)  : XC1236CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.694 - Immediate
  • Unit Price: 0,32000 €

ECS-36-20-5PX-TR

Datasheet
Digi-Key Part Number XC1236DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-36-20-5PX-TR
Copy  
Description CRYSTAL 3.6864MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.6864MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3,6864MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.169" (4.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1881558

TERM BLOCK HDR 2POS VERT 2.5MM

Phoenix Contact

0,89000 € Details

MAX3378EEUD+

IC TRNSLTR BIDIRECTIONAL 14TSSOP

Maxim Integrated

3,82000 € Details

TPS5450DDAR

IC REG BUCK ADJUSTABLE 5A 8SOPWR

Texas Instruments

4,29000 € Details

SD2114S040S8R0

DIODE SCHOTTKY 40V 8A SMB

AVX Corporation

0,65000 € Details

MAX3140CEI+

IC UART SPI MICRWR W/TXRX 28QSOP

Maxim Integrated

6,53000 € Details

SD1206S040S2R0

DIODE SCHOTTKY 40V 2A 1206

AVX Corporation

0,41000 € Details
Additional Resources
Standard Package 1
Other Names XC1236DKR