Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,27000 4,27 €
10 4,04300 40,43 €
50 3,81900 190,95 €
100 3,59420 359,42 €
500 3,48188 1.740,94 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1065CT-ND
Copy   XC1065CT-ND
Quantity Available 466
Can ship immediately

Factory Stock ?: 590
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3525-1250-B-TR

Copy   ECS-3525-1250-B-TR
Description XTAL OSC XO 125.0000MHZ HCMOS
Copy   XTAL OSC XO 125.0000MHZ HCMOS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

125MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead

Copy   125MHz XO (Standard) HCMOS Oscillator 2.5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3525-1250-B-TR by SnapEDA
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3525
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 125MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1065CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1065TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,75690 €
  • Digi-Reel® ? : XC1065DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 466 - Immediate
    590 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:56:37 1.22.2019