Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,44000 2,44 €
10 2,38900 23,89 €
50 2,27500 113,75 €
100 1,99070 199,07 €
500 1,93378 966,89 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1082CT-ND
Copy   XC1082CT-ND
Quantity Available 2.000
Can ship immediately

Factory Stock ?: 1.200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3518-800-B-TR

Copy   ECS-3518-800-B-TR
Description XTAL OSC XO 80.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 80.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

80MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   80MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3518-800-B-TR by SnapEDA
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3518
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 80MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1082CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1082TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 1,49946 €
  • Digi-Reel® ? : XC1082DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
    1.200 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:39:04 1.16.2019