Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24 €
10 2,18300 21,83 €
50 2,07900 103,95 €
100 1,81920 181,92 €
500 1,76720 883,60 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1072CT-ND
Copy   XC1072CT-ND
Quantity Available 371
Can ship immediately

Factory Stock ?: 1.178
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3518-240-B-TR

Copy   ECS-3518-240-B-TR
Description XTAL OSC XO 24.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 24.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

24MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   24MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3518-240-B-TR by SnapEDA
Catalog Page 1586 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3518
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • QSS-025-01-L-D-A - Samtec Inc. | SAM8845-ND DigiKey Electronics
  • QSS-025-01-L-D-A
  • Samtec Inc.
  • CONN RCPT 50 POS DUAL .635MM SMD
  • Unit Price 6,80000 €
  • SAM8845-ND
  • 5M80ZE64C5N - Intel | 544-2715-ND DigiKey Electronics
  • 5M80ZE64C5N
  • Intel
  • IC CPLD 64MC 7.5NS 64EQFP
  • Unit Price 1,47000 €
  • 544-2715-ND
  • MIC5357-MGYMME - Microchip Technology | 576-3847-ND DigiKey Electronics
  • MIC5357-MGYMME
  • Microchip Technology
  • IC REG LINEAR 1.8V/2.8V 8MSOP
  • Unit Price 0,50000 €
  • 576-3847-ND
  • M20-9991045 - Harwin Inc. | 952-1842-ND DigiKey Electronics
  • M20-9991045
  • Harwin Inc.
  • CONN HEADER VERT 10POS 2.54MM
  • Unit Price 0,38000 €
  • 952-1842-ND
Additional Resources
Standard Package ? 1
Other Names XC1072CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1072TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Factory Stock ?
  • Unit Price: 1,37029 €
  • Digi-Reel® ? : XC1072DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 371 - Immediate
    1.178 - Factory Stock ?
  • Unit Price: Digi-Reel®

03:49:56 2.23.2019