Add To Favorites
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,24000 2,24 €
10 2,18800 21,88 €
50 2,08380 104,19 €
100 1,82340 182,34 €
500 1,77128 885,64 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1070CT-ND
Copy   XC1070CT-ND
Quantity Available 344
Can ship immediately

Factory Stock ?: 200
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3518-143-B-TR

Copy   ECS-3518-143-B-TR
Description XTAL OSC XO 14.31818MHZ HCMOS
Copy   XTAL OSC XO 14.31818MHZ HCMOS
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

14.31818MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Copy   14.31818MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3518, 3525 Series
EDA / CAD Models ECS-3518-143-B-TR by SnapEDA
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3518
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 14,31818MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1070CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1070TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 1,37345 €
  • Digi-Reel® ? : XC1070DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 344 - Immediate
    200 - Factory Stock ?
  • Unit Price: Digi-Reel®

02:57:53 1.16.2019