EUR | USD
Favorite

ECS-35-18-5PLX-AGN-TR 3.579545MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
1.087 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33 €
10 0,27900 2,79 €
50 0,25080 12,54 €
100 0,22300 22,30 €
500 0,21184 105,92 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2773TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,16218 €
  • Cut Tape (CT)  : XC2773CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.087 - Immediate
  • Unit Price: 0,33000 €

ECS-35-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2773DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.579545MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-35-18-5PLX-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 3,579545MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MFM-10-5

AC/DC CONVERTER 5V 10W

MEAN WELL USA Inc.

9,42000 € Details

PPPC121LFBN-RC

CONN HDR 12POS 0.1 GOLD PCB

Sullins Connector Solutions

0,73000 € Details

MAX6613MXK+T

SENSOR ANALOG -55C-130C SC70-5

Maxim Integrated

0,85000 € Details

1987724

TERM BLK 2POS TOP ENTRY 5MM PCB

Phoenix Contact

0,43000 € Details

1935792

TERM BLK 4POS SIDE ENTRY 5MM PCB

Phoenix Contact

0,91000 € Details

ADE7953ACPZ-RL

IC ENERGY METERING 1PH 28LFCSP

Analog Devices Inc.

3,41000 € Details
Additional Resources
Standard Package 1
Other Names XC2773DKR