EUR | USD
Favorite

ECS-35-18-5G3X-JGN-TR 3.579545MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US
Price & Procurement
1.990 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,41600 4,16 €
50 0,37420 18,71 €
100 0,33260 33,26 €
500 0,31600 158,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2761TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24192 €
  • Digi-Reel®  : XC2761DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.990 - Immediate
  • Unit Price: Digi-Reel®

ECS-35-18-5G3X-JGN-TR

Datasheet
Digi-Key Part Number XC2761CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-5G3X-JGN-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

3.579545MHz ±20ppm Crystal 18pF 150 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 3,579545MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2761CT