EUR | USD
Favorite

ECS-35-18-18-TR 3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead
Price & Procurement
1.137 In Stock
Can ship immediately Factory Stock : 2.100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46 €
10 1,39600 13,96 €
50 1,36380 68,19 €
100 1,16890 116,89 €
500 1,13640 568,20 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2388TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,87074 €
  • Digi-Reel®  : XC2388DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.137 - Immediate
    2.100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-35-18-18-TR

Datasheet
Digi-Key Part Number XC2388CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-35-18-18-TR
Copy  
Description CRYSTAL 3.579545MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.579545MHz ±30ppm Crystal 18pF 200 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 3,579545MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 200 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2388CT