EUR | USD
Favorite

ECS-333.33-18-33-JGN-TR 33.333MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
2.060 In Stock
Can ship immediately Factory Stock : 1.148
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44 €
10 0,37100 3,71 €
50 0,33360 16,68 €
100 0,29660 29,66 €
500 0,28178 140,89 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,44000 €

Excludes VAT

0,51040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2535TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,23729 €
  • Cut Tape (CT)  : XC2535CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.060 - Immediate
    1.148 - Factory Stock 
  • Unit Price: 0,44000 €

ECS-333.33-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2535DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-333.33-18-33-JGN-TR
Copy  
Description CRYSTAL 33.3330MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

33.333MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-333.33-18-33-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 33,333MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2535DKR