EUR | USD
Favorite

ECS-.327-9-34R-TR 32.768kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead
Price & Procurement
5.055 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52900 5,29 €
50 0,49480 24,74 €
100 0,43720 43,72 €
500 0,41416 207,08 €
1.000 0,34514 345,14 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,60000 €

Excludes VAT

0,69600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2125TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,33364 €
  • Cut Tape (CT)  : XC2125CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.055 - Immediate
  • Unit Price: 0,60000 €

ECS-.327-9-34R-TR

Datasheet
Digi-Key Part Number XC2125DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-34R-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-320-8-37CKM

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

0,78000 € Details

FC-135R 32.7680KA-AC3

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

0,46000 € Details

ECS-.327-9-34B-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

0,58000 € Details

FC-135R 32.7680KF-AC3

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

0,56000 € Details

ECS-320-8-37B-7KM-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

0,41000 € Details

TCR3UG18A,LF

IC REG LINEAR 1.8V 300MA 4WCSP-F

Toshiba Semiconductor and Storage

0,39000 € Details
Additional Resources
Standard Package 1
Other Names XC2125DKR