EUR | USD
Favorite

Price & Procurement
Factory Stock : 50.692
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,67000 0,67 €
10 0,59800 5,98 €
50 0,55860 27,93 €
100 0,49350 49,35 €
500 0,46754 233,77 €
1.000 0,38962 389,62 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1950TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 60.000 - Factory Stock 
  • Unit Price: 0,34239 €
  • Cut Tape (CT)  : XC1950CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 61.627 - Factory Stock 
  • Unit Price: 0,67000 €

ECS-.327-9-34B-TR

Datasheet
Digi-Key Part Number XC1950DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-34B-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-31B
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CX2016DB32000D0FLJCC

CRYSTAL 32.0000MHZ 8PF SMD

Kyocera International Inc. Electronic Components

0,85000 € Details

CM315D32768DZCT

CRYSTAL 32.7680KHZ 9PF SMD

Citizen Finedevice Co Ltd

0,65000 € Details

ECS-.327-9-34B-C-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

0,74000 € Details

BC832

RX TXRX MOD BLE 5 CHIP SMD

Fanstel Corp.

10,59000 € Details

SIP32431DNP3-T1GE4

IC PWR SWITCH P-CHAN 1:1 4TDFN

Vishay Siliconix

0,51000 € Details

SSM3K56FS,LF

MOSFET N-CH 20V 0.8A SSM

Toshiba Semiconductor and Storage

0,32000 € Details
Additional Resources
Standard Package 1
Other Names XC1950DKR