EUR | USD
Favorite

ECS-.327-9-12R-TR 32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Price & Procurement
490 In Stock
Can ship immediately Factory Stock : 108.190
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,47600 4,76 €
50 0,42760 21,38 €
100 0,38010 38,01 €
500 0,36108 180,54 €
1.000 0,30406 304,06 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2745TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 108.000 - Factory Stock 
  • Unit Price: 0,28506 €
  • Cut Tape (CT)  : XC2745CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 490 - Immediate
    108.190 - Factory Stock 
  • Unit Price: 0,57000 €

ECS-.327-9-12R-TR

Datasheet
Digi-Key Part Number XC2745DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-9-12R-TR
Copy  
Description CRYSTAL 32.7680KHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX--12R Series Datasheet
Featured Product ECX-12R 32.768 kHz Low ESR Quartz Crystal
HTML Datasheet ECX--12R Series Datasheet
EDA / CAD Models ECS-.327-9-12R-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM9V-T1A-32.768KHZ-9PF-20PPM-TA-QC

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

0,60000 € Details

SM02B-SRSS-TB(LF)(SN)

CONN HEADER SMD R/A 2POS 1MM

JST Sales America Inc.

0,40000 € Details

ECS-320-8-37CKM

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

0,78000 € Details

NRF52840-QIAA-R7

IC RF TXRX+MCU 802.15.4 73VFQFN

Nordic Semiconductor ASA

5,17000 € Details

ABS06-32.768KHZ-9-T

CRYSTAL 32.7680KHZ 9PF SMD

Abracon LLC

1,00000 € Details

CM8V-T1A-32.768KHZ-9PF-20PPM-TB-QA

CRYSTAL 32.7680KHZ 9PF SMD

Micro Crystal AG

0,60000 € Details
Additional Resources
Standard Package 1
Other Names XC2745DKR