EUR | USD
Favorite

Price & Procurement
114.580 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,42100 4,21 €
50 0,37880 18,94 €
100 0,33660 33,66 €
500 0,31976 159,88 €
1.000 0,26927 269,27 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1656TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 114.000 - Immediate
  • Unit Price: 0,24969 €
  • Cut Tape (CT)  : XC1656CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 114.580 - Immediate
  • Unit Price: 0,49000 €

ECS-.327-7-34B-TR

Datasheet
Digi-Key Part Number XC1656DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-7-34B-TR
Copy  
Description CRYSTAL 32.7680KHZ 7PF SMD
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-31B
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 7pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135 32.7680KA-AG5

CRYSTAL 32.7680KHZ 7PF SMD

EPSON

0,32000 € Details

CM315D32768DZYT

CRYSTAL 32.7680KHZ 7PF SMD

Citizen Finedevice Co Ltd

0,58000 € Details

B3U-1000P

SWITCH TACTILE SPST-NO 0.05A 12V

Omron Electronics Inc-EMC Div

0,77000 € Details

M41T62Q6F

IC RTC CLK/CALENDAR I2C 16-QFN

STMicroelectronics

1,60000 € Details

0ZCG0300FF2B

PTC RESET FUSE 6V 3A 1812

Bel Fuse Inc.

0,20000 € Details

RE1C002UNTCL

MOSFET N-CH 20V 0.2A EMT3

Rohm Semiconductor

0,16000 € Details
Additional Resources
Standard Package 1
Other Names XC1656DKR