EUR | USD
Favorite

ECS-.327-6-39-TR 32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
5.075 In Stock
Can ship immediately Factory Stock : 3.200
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,73600 7,36 €
50 0,68740 34,37 €
100 0,60740 60,74 €
500 0,57544 287,72 €
1.000 0,47953 479,53 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2297TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    3.000 - Factory Stock 
  • Unit Price: 0,42140 €
  • Digi-Reel®  : XC2297DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.075 - Immediate
    3.200 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-.327-6-39-TR

Datasheet
Digi-Key Part Number XC2297CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-39-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-39
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-39-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,66000 € Details

NXFT15WB473FA2B060

THERMISTOR NTC 47K OHM BEAD

Murata Electronics

0,21138 € Details
Additional Resources
Standard Package 1
Other Names XC2297CT