EUR | USD
Favorite

ECS-.327-6-12R-TR 32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead
Price & Procurement
1.725 In Stock
Can ship immediately Factory Stock : 6.070
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66 €
10 0,55500 5,55 €
50 0,49900 24,95 €
100 0,44360 44,36 €
500 0,42138 210,69 €
1.000 0,35485 354,85 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2742TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 0,30243 €
  • Cut Tape (CT)  : XC2742CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.725 - Immediate
    6.070 - Factory Stock 
  • Unit Price: 0,66000 €

ECS-.327-6-12R-TR

Datasheet
Digi-Key Part Number XC2742DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-6-12R-TR
Copy  
Description CRYSTAL 32.7680KHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CM8V-T1A-32.768KHZ-6PF-20PPM-TA-QC

CRYSTAL 32.768KHZ 6.0PF SMD

Micro Crystal AG

0,64000 € Details

TCA6507RUER

IC LED DRIVER LIN DIM 40MA 12QFN

Texas Instruments

1,20000 € Details

SIP32408DNP-T1-GE4

IC PWR SWITCH N-CHAN 1:1 4TDFN

Vishay Siliconix

0,48000 € Details

DSC6102JI2A-100.0000

MEMS OSC XO 100.0000MHZ CMOS SMD

Microchip Technology

0,92000 € Details

MT25QL256ABA8E12-1SIT

IC FLASH 256M SPI 24TPBGA

Micron Technology Inc.

3,25000 € Details

ABM11W-25.0000MHZ-8-B1U-T3

CRYSTAL 25.0000MHZ 8PF SMD

Abracon LLC

0,78000 € Details
Additional Resources
Standard Package 1
Other Names XC2742DKR