EUR | USD
Favorite

ECS-.327-5-16-TR 32.768kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead
Price & Procurement
9.637 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94 €
10 0,82700 8,27 €
50 0,77320 38,66 €
100 0,68330 68,33 €
500 0,64736 323,68 €
1.000 0,53947 539,47 €
2.500 0,52149 1.303,72 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2843TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,45773 €
  • Cut Tape (CT)  : XC2843CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.637 - Immediate
  • Unit Price: 0,94000 €

ECS-.327-5-16-TR

Datasheet
Digi-Key Part Number XC2843DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-5-16-TR
Copy  
Description CRYSTAL 32.768KHZ 5PF SMD
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 5pF 90 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-16
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 5pF
ESR (Equivalent Series Resistance) 90 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.063" L x 0.039" W (1.60mm x 1.00mm)
Height - Seated (Max) 0.020" (0.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-12M 32.7680KA-X3

CRYSTAL 32.7680 KHZ 5PF SMD

EPSON

0,65000 € Details

CX3225CA12000D0KPSC1

CRYSTAL UNIT, 3.2X2.5X0.8MM SIZE

Kyocera International Inc. Electronic Components

0,66000 € Details

NX1610SA-32.768KHZ-EXS00A-MU00658

CRYSTAL 32.768KHZ 6PF SMD

NDK America, Inc.

0,75000 € Details
Additional Resources
Standard Package 1
Other Names XC2843DKR