EUR | USD
Favorite

ECS-.327-12.5-39-C-TR 32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
2.432 In Stock
Can ship immediately Factory Stock : 6.300
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84 €
10 0,74700 7,47 €
50 0,69900 34,95 €
100 0,61760 61,76 €
500 0,58510 292,55 €
1.000 0,48758 487,58 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,84000 €

Excludes VAT

0,97440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2740TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock 
  • Unit Price: 0,42848 €
  • Digi-Reel®  : XC2740DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.432 - Immediate
    6.300 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-.327-12.5-39-C-TR

Datasheet
Digi-Key Part Number XC2740CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-39-C-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-39 Series
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-39
Packaging Cut Tape (CT) 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.193" L x 0.071" W (4.90mm x 1.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-39-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

0,65000 € Details
Additional Resources
Standard Package 1
Other Names XC2740CT