EUR | USD
Favorite

ECS-.327-12.5-34S-TR 32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
17.681 In Stock
Can ship immediately Factory Stock : 39.067
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,97000 0,97 €
10 0,85900 8,59 €
50 0,80300 40,15 €
100 0,70960 70,96 €
500 0,67224 336,12 €
1.000 0,56021 560,21 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1967TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    39.000 - Factory Stock 
  • Unit Price: 0,49104 €
  • Cut Tape (CT)  : XC1967CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.681 - Immediate
    39.067 - Factory Stock 
  • Unit Price: 0,97000 €

ECS-.327-12.5-34S-TR

Datasheet
Digi-Key Part Number XC1967DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34S-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34S
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

NTCG163JF103FT1

THERMISTOR NTC 10KOHM 3380K 0603

TDK Corporation

0,23000 € Details

ECMF02-2AMX6

CMC 200MA 2LN SMD ESD

STMicroelectronics

0,47000 € Details

AN431AN-ATRG1

IC VREF SHUNT 36V 0.5% SOT23-3

Diodes Incorporated

0,30000 € Details

STMPS2141STR

IC PWR SWITCH N-CHAN 1:1 SOT23-5

STMicroelectronics

0,54000 € Details

STDS75DS2F

SENSOR DIGITAL -55C-125C 8MSOP

STMicroelectronics

0,70000 € Details

TLV70033QDDCRQ1

IC REG LINEAR 3.3V 200MA SOT23-5

Texas Instruments

0,39000 € Details
Additional Resources
Standard Package 1
Other Names XC1967DKR