EUR | USD
Favorite

ECS-.327-12.5-34R-C-TR 32.768kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Price & Procurement
2.999 In Stock
Can ship immediately Factory Stock : 42.005
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67400 6,74 €
50 0,62960 31,48 €
100 0,55640 55,64 €
500 0,52712 263,56 €
1.000 0,43926 439,26 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,76000 €

Excludes VAT

0,88160 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2127TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 2.999 - Immediate
    42.000 - Factory Stock 
  • Unit Price: 0,38602 €
  • Cut Tape (CT)  : XC2127CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.999 - Immediate
    42.005 - Factory Stock 
  • Unit Price: 0,76000 €

ECS-.327-12.5-34R-C-TR

Datasheet
Digi-Key Part Number XC2127DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34R-C-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS138DW-7-F

MOSFET 2N-CH 50V 0.2A SC70-6

Diodes Incorporated

0,39000 € Details

CMDSH05-4 TR PBFREE

DIODE SCHOTTKY 40V 500MA SOD323

Central Semiconductor Corp

0,43000 € Details

CMWX1ZZABZ-078

RX TXRX MODULE ISM < 1GHZ SMD

Murata Electronics

13,98000 € Details

SI1024X-T1-GE3

MOSFET 2N-CH 20V 0.485A SC89-6

Vishay Siliconix

0,39000 € Details

TLV1117LV18DCYR

IC REG LINEAR 1.8V 1A SOT223-4

Texas Instruments

0,34000 € Details

DMP3010LK3-13

MOSFET P CH 30V 17A TO252

Diodes Incorporated

0,71000 € Details
Additional Resources
Standard Package 1
Other Names XC2127DKR