EUR | USD
Favorite

Price & Procurement
52.875 In Stock
Can ship immediately Factory Stock : 54.764
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42 €
10 0,34400 3,44 €
50 0,31000 15,50 €
100 0,27560 27,56 €
500 0,26186 130,93 €
1.000 0,22051 220,51 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1195TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
    54.000 - Factory Stock 
  • Unit Price: 0,18804 €
  • Cut Tape (CT)  : XC1195CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.875 - Immediate
    54.764 - Factory Stock 
  • Unit Price: 0,42000 €

ECS-.327-12.5-17X-TR

Datasheet
Digi-Key Part Number XC1195DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-17X-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-306X
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32,768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.50mm pitch
Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-49-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

1,09000 € Details

1473005-1

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

3,17000 € Details

H5007NLT

TRANSFORMER MODULE GIGABIT 1PORT

Pulse Electronics Network

7,23000 € Details

ZX62-AB-5PA(31)

CONN RCPT USB2.0 MICRO AB SMD RA

Hirose Electric Co Ltd

0,75000 € Details

TCA6507RUER

IC LED DRIVER LIN DIM 40MA 12QFN

Texas Instruments

1,20000 € Details

MAX6650EUB+T

IC MOTOR DRIVER 3V-5.5V 10UMAX

Maxim Integrated

4,31000 € Details
Additional Resources
Standard Package 1
Other Names XC1195DKR