EUR | USD

ECS-.327-12.5-12R-TR 32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 €0,60
10 0,49900 €4,99
50 0,44940 €22,47
100 0,39940 €39,94
500 0,37944 €189,72
1.000 0,31952 €319,52

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,60000

Excludes VAT

€0,71400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2739TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: €0.30233
  • Cut Tape (CT)  : XC2739CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
  • Unit Price: €0.60000

ECS-.327-12.5-12R-TR

Datasheet
Digi-Key Part Number XC2739DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-.327-12.5-12R-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 70 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

€0.66000 Details

MJ-3523-SMT-TR

CONN JACK MONO 3.5MM SMD R/A

CUI Devices

€0.80000 Details

282837-2

TERM BLK 2P SIDE ENT 5.08MM PCB

TE Connectivity AMP Connectors

€0.95000 Details

ANT016008LCS2442MA1

RF ANT 2.4GHZ CHIP SOLDER SMD

TDK Corporation

€0.61000 Details

ECS-320-8-37B-CKY-TR

CRYSTAL 32.0000MHZ 8PF SMD

ECS Inc.

€0.38000 Details

FC-135 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

€0.61000 Details
Additional Resources
Standard Package 1
Other Names XC2739DKR