EUR | USD

ECS-.327-12.5-1210B-N-TR 32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead
Price & Procurement
200 In Stock
Can ship immediately Factory Stock : 30,000
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 €1,28
10 1,22200 €12,22
50 1,19400 €59,70
100 1,02350 €102,35
500 0,99506 €497,53
1.000 0,83868 €838,68
2.500 0,79604 €1.990,09

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€1,28000

Excludes VAT

€1,52320

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A €5.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2873TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
    30,000 - Factory Stock 
  • Unit Price: €0.77473
  • Cut Tape (CT)  : XC2873CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 200 - Immediate
    30,000 - Factory Stock 
  • Unit Price: €1.29000

ECS-.327-12.5-1210B-N-TR

Datasheet
Digi-Key Part Number XC2873DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-.327-12.5-1210B-N-TR
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 80 kOhms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-1210B Datasheet
Featured Product ECX-1210B Quartz Crystal
EDA / CAD Models ECS-.327-12.5-1210B-N-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1210B
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 80 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm)
Height - Seated (Max) 0.014" (0.35mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-1210-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

€1.28000 Details

ECS-.327-6-1210B-N-TR

CRYSTAL 32.7680KHZ 6PF SMD

ECS Inc.

€1.38000 Details

ECS-.327-9-1210-TR

CRYSTAL 32.7680KHZ 9PF SMD

ECS Inc.

€1.28000 Details

TPS259261DRCR

IC EFUSE 12V BFET DVR 5A 10VSON

Texas Instruments

€1.24000 Details

FFC2A32-20-T

20W, 0.5MM, FFC CON, VERT, H4.25

GCT

€0.45000 Details

WMRAG32K76CS4C00R0

CRYSTAL 32.7680KHZ 8PF SMD

Murata Electronics

€1.16000 Details
Additional Resources
Standard Package 1
Other Names XC2873DKR