Add To Favorites
ECS-3225S18-320-FN-TR 32MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,10000 1,10 €
10 1,05000 10,50 €
50 1,02540 51,27 €
100 0,87900 87,90 €
500 0,85452 427,26 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC2238CT-ND
Copy   XC2238CT-ND
Quantity Available 2.000
Can ship immediately

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3225S18-320-FN-TR

Copy   ECS-3225S18-320-FN-TR
Description XTAL OSC XO 32.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 32.0000MHZ HCMOS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead

Copy   32MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets ECS-3225S Series
Featured Product ECS-3225S HCMOS High Stability Clock Oscillator
EDA / CAD Models ECS-3225S18-320-FN-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3225S
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 32MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC2238CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2238TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,65476 €
  • Digi-Reel® ? : XC2238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.000 - Immediate
    100 - Factory Stock ?
  • Unit Price: Digi-Reel®

22:26:50 2.21.2019