EUR | USD
Favorite

ECS-320-18-30B-AGN-TR 32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1.858 In Stock
Can ship immediately Factory Stock : 2.151
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60 €
10 0,52700 5,27 €
50 0,49240 24,62 €
100 0,43500 43,50 €
500 0,41214 206,07 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2707TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    2.000 - Factory Stock 
  • Unit Price: 0,33304 €
  • Digi-Reel®  : XC2707DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.878 - Immediate
    2.151 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-320-18-30B-AGN-TR

Datasheet
Digi-Key Part Number XC2707CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-18-30B-AGN-TR
Copy  
Description CRYSTAL 32MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-320-18-30B-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2707CT