EUR | USD
Favorite

Price & Procurement
2.607 In Stock
Can ship immediately Factory Stock : 1.103
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,52000 5,20 €
50 0,46880 23,44 €
100 0,41660 41,66 €
500 0,39574 197,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,63000 €

Excludes VAT

0,73080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2118TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,30296 €
  • Cut Tape (CT)  : XC2118CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.607 - Immediate
    1.103 - Factory Stock 
  • Unit Price: 0,63000 €

ECS-320-10-36-JGN-TR

Datasheet
Digi-Key Part Number XC2118DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-10-36-JGN-TR
Copy  
Description CRYSTAL 32.0000MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

32MHz ±20ppm Crystal 10pF 50 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2118DKR