EUR | USD
Favorite

ECS-300-8-47Q-CES-TR 30MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1.874 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,72000 0,72 €
10 0,64300 6,43 €
50 0,60140 30,07 €
100 0,53150 53,15 €
500 0,50352 251,76 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2894TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,38146 €
  • Digi-Reel®  : XC2894DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.874 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-300-8-47Q-CES-TR

Datasheet
Digi-Key Part Number XC2894CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-8-47Q-CES-TR
Copy  
Description CRYSTAL 30MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2894CT