EUR | USD
Favorite

Price & Procurement
1.730 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08 €
10 0,95600 9,56 €
50 0,89360 44,68 €
100 0,78970 78,97 €
500 0,74816 374,08 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC1144TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,56678 €
  • Digi-Reel®  : XC1144DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.730 - Immediate
  • Unit Price: Digi-Reel®

ECS-300-20-33-TR

Datasheet
Digi-Key Part Number XC1144CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-20-33-TR
Copy  
Description CRYSTAL 30.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

30MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1144CT