EUR | USD
Favorite

ECS-300-12-33Q-JEN-TR 30MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1.665 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,71000 0,71 €
10 0,62800 6,28 €
50 0,58760 29,38 €
100 0,51930 51,93 €
500 0,49198 245,99 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,71000 €

Excludes VAT

0,82360 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2862TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,37271 €
  • Digi-Reel®  : XC2862DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.665 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-300-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2862CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-300-12-33Q-JEN-TR
Copy  
Description CRYSTAL 30MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

30MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Featured Product AEC-Q200 Qualified Crystals
Datasheets ECX-33Q Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 30MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABM8-166-114.285MHZ-T2

CRYSTAL 114.2850MHZ 18PF SMD

Abracon LLC

3,11000 € Details

CVHD-950X-122.880

XTAL OSC VCXO 122.8800MHZ CMOS

Crystek Corporation

15,31000 € Details

SIT8924BA-13-33E-33.333333G

MEMS OSC XO 33.333333MHZ LVCMOS

SiTIME

2,89000 € Details
Additional Resources
Standard Package 1
Other Names XC2862CT