EUR | USD
Favorite

ECS-294.912-18-5PLX-AGN-TR 29.4912MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1.000 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,16218 162,18 €
3.000 0,15204 456,12 €
5.000 0,14697 734,86 €
10.000 0,14190 1.419,04 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2797CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.889 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,33000 €
  • Digi-Reel®  : XC2797DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.889 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-294.912-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2797TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-294.912-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 29.4912MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

29.4912MHz ±25ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 29,4912MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1.000
Other Names XC2797TR