EUR | USD
Favorite

ECS-286.3-10-37-JTN-TR 28.63636MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1.795 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68 €
10 0,56500 5,65 €
50 0,50880 25,44 €
100 0,45210 45,21 €
500 0,42954 214,77 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2659TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,32883 €
  • Digi-Reel®  : XC2659DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.795 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-286.3-10-37-JTN-TR

Datasheet
Digi-Key Part Number XC2659CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-286.3-10-37-JTN-TR
Copy  
Description CRYSTAL 28.63636MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

28.63636MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 28,63636MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2659CT