EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 €0,82
10 0,73200 €7,32
50 0,68440 €34,22
100 0,60480 €60,48
500 0,57298 €286,49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1673TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,47748 €
  • Cut Tape (CT)  : XC1673CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,82000 €

ECS-286.3-18-23A-EN-TR

Datasheet
Digi-Key Part Number XC1673DKR-ND
Copy  
Manufacturer

ECS Inc.

Copy  
Manufacturer Part Number ECS-286.3-18-23A-EN-TR
Copy  
Description CRYSTAL 28.63636MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

28.63636MHz ±30ppm Crystal 18pF 30 Ohms 2-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64A
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 28,63636MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1673DKR