EUR | USD
Favorite

ECS-271.2-10-30B-CWN-TR 27.12MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead
Price & Procurement
2.402 In Stock
Can ship immediately Factory Stock : 4.031
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,78000 0,78 €
10 0,68700 6,87 €
50 0,64220 32,11 €
100 0,56740 56,74 €
500 0,53758 268,79 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2706TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    4.000 - Factory Stock 
  • Unit Price: 0,40725 €
  • Cut Tape (CT)  : XC2706CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.402 - Immediate
    4.031 - Factory Stock 
  • Unit Price: 0,78000 €

ECS-271.2-10-30B-CWN-TR

Datasheet
Digi-Key Part Number XC2706DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-271.2-10-30B-CWN-TR
Copy  
Description CRYSTAL 27.12MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-271.2-10-30B-CWN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27,12MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2706DKR