EUR | USD
Favorite

ECS-270-18-23B-JTM-TR 27MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1.985 In Stock
Can ship immediately Factory Stock : 1.000
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80 €
10 0,70900 7,09 €
50 0,66260 33,13 €
100 0,58560 58,56 €
500 0,55480 277,40 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,80000 €

Excludes VAT

0,92800 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC3092TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,42030 €
  • Digi-Reel®  : XC3092DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.985 - Immediate
    1.000 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-270-18-23B-JTM-TR

Datasheet
Digi-Key Part Number XC3092CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-18-23B-JTM-TR
Copy  
Description CRYSTAL 27.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

27MHz ±20ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-64 Series Datasheet
Featured Product ECX-64 Quartz Crystal
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-64
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.043" (1.10mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC3092CT