EUR | USD
Favorite

ECS-270-12-33Q-JEN-TR 27MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 0,38144 381,44 €
3.000 0,36873 1.106,19 €
5.000 0,35601 1.780,07 €
10.000 0,34330 3.433,00 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2860CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.840 - Immediate
    100 - Factory Stock 
  • Unit Price: 0,73000 €
  • Digi-Reel®  : XC2860DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.840 - Immediate
    100 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-270-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2860TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-12-33Q-JEN-TR
Copy  
Description CRYSTAL 27MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±20ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-33Q Series Datasheet
Featured Product AEC-Q200 Qualified Crystals
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 27.0000MB-C3

CRYSTAL 27.0000MHZ 18PF SMD

EPSON

0,33000 € Details
Additional Resources
Standard Package 1.000
Other Names XC2860TR