EUR | USD
Favorite

ECS-270-10-33B-CKM-TR 27MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
611 In Stock
Can ship immediately Factory Stock : 3.122
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55 €
10 0,46100 4,61 €
50 0,41440 20,72 €
100 0,36830 36,83 €
500 0,34992 174,96 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2502TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Factory Stock 
  • Unit Price: 0,26788 €
  • Cut Tape (CT)  : XC2502CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
    3.122 - Factory Stock 
  • Unit Price: 0,55000 €

ECS-270-10-33B-CKM-TR

Datasheet
Digi-Key Part Number XC2502DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-270-10-33B-CKM-TR
Copy  
Description CRYSTAL 27MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

27MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
EDA / CAD Models ECS-270-10-33B-CKM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZLLS400TA

DIODE SCHOTTKY 40V 520MA SOD323

Diodes Incorporated

0,39000 € Details

74LVC2G125DP,125

IC BUF NON-INVERT 5.5V 8TSSOP

Nexperia USA Inc.

0,49000 € Details

LDCL015MR

IC REG LIN POS ADJ 150MA SOT23-5

STMicroelectronics

1,05000 € Details

PCMF2USB3SZ

COMMON MODE CHOKE 4LN SMD ESD

Nexperia USA Inc.

0,77000 € Details

PCMF3USB3SZ

COMMON MODE CHOKE 6LN SMD ESD

Nexperia USA Inc.

0,81000 € Details

ECS-250-18-33-JGN-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

0,53000 € Details
Additional Resources
Standard Package 1
Other Names XC2502DKR