EUR | USD
Favorite

ECS-260-18-30B-AGM-TR 26MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead
Price & Procurement
980 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48 €
10 0,40100 4,01 €
50 0,36140 18,07 €
100 0,32120 32,12 €
500 0,30512 152,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,48000 €

Excludes VAT

0,55680 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2590TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,25694 €
  • Digi-Reel®  : XC2590DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 980 - Immediate
  • Unit Price: Digi-Reel®

ECS-260-18-30B-AGM-TR

Datasheet
Digi-Key Part Number XC2590CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-260-18-30B-AGM-TR
Copy  
Description CRYSTAL 26.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26MHz ±25ppm Crystal 18pF 30 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-260-18-30B-AGM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2590CT