Add To Favorites
ECS-2532HS-400-3-G 40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,24000 8,24 €
10 7,72500 77,25 €
50 7,46740 373,37 €
100 7,21000 721,00 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1482CT-ND
Copy   XC1482CT-ND
Quantity Available 328
Can ship immediately

Factory Stock ?: 2.974
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2532HS-400-3-G

Copy   ECS-2532HS-400-3-G
Description XTAL OSC XO 40.0000MHZ CMOS SMD
Copy   XTAL OSC XO 40.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   40MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2532HS
EDA / CAD Models ECS-2532HS-400-3-G by SnapEDA
Catalog Page 1585 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2532HS
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • KC2520C40.0000C2YE00 - Kyocera International Inc. Electronic Components | 478-6313-1-ND DigiKey Electronics
  • KC2520C40.0000C2YE00
  • Kyocera International Inc. Electronic Components
  • XTAL OSC XO 40.0000MHZ CMOS SMD
  • Unit Price 3,00000 €
  • 478-6313-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1482CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1482TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 6,32044 €
  • Digi-Reel® ? : XC1482DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 328 - Immediate
    2.974 - Factory Stock ?
  • Unit Price: Digi-Reel®

23:05:21 2.21.2019