Add To Favorites
ECS-2532HS-250-3-G 25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,04000 7,04 €
10 6,59600 65,96 €
50 6,37580 318,79 €
100 6,15600 615,60 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1867CT-ND
Copy   XC1867CT-ND
Quantity Available 1.783
Can ship immediately

Factory Stock ?: 1.375
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2532HS-250-3-G

Copy   ECS-2532HS-250-3-G
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy   XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   25MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2532HS
EDA / CAD Models ECS-2532HS-250-3-G by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2532HS
Packaging ? Cut Tape (CT) ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • DSC1123AI2-120.0000 - Microchip Technology | 576-4640-ND DigiKey Electronics
  • DSC1123AI2-120.0000
  • Microchip Technology
  • MEMS OSC XO 120.0000MHZ LVDS SMD
  • Unit Price 2,02000 €
  • 576-4640-ND
  • 511BCA100M000BAG - Silicon Labs | 336-2431-ND DigiKey Electronics
  • 511BCA100M000BAG
  • Silicon Labs
  • XTAL OSC XO 100.0000MHZ LVDS SMD
  • Unit Price 3,57000 €
  • 336-2431-ND
  • ILHB0603ER121V - Vishay Dale | 541-2298-1-ND DigiKey Electronics
  • ILHB0603ER121V
  • Vishay Dale
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 541-2298-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1867CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1867TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
    1.000 - Factory Stock ?
  • Unit Price: 5,49642 €
  • Digi-Reel® ? : XC1867DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.783 - Immediate
    1.375 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:54:08 1.18.2019