EUR | USD
Favorite

ECS-250-8-33-JGN-TR 25MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
12.233 In Stock
Can ship immediately Factory Stock : 366
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42200 4,22 €
50 0,37980 18,99 €
100 0,33770 33,77 €
500 0,32080 160,40 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2650TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,24558 €
  • Cut Tape (CT)  : XC2650CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.233 - Immediate
    366 - Factory Stock 
  • Unit Price: 0,51000 €

ECS-250-8-33-JGN-TR

Datasheet
Digi-Key Part Number XC2650DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-8-33-JGN-TR
Copy  
Description CRYSTAL 25MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±20ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-250-8-33-JGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1473149-4

CONN SKT SODIMM 200POS R/A SMD

TE Connectivity AMP Connectors

3,17000 € Details

NX3225GA-25.000M-STD-CRG-2

CRYSTAL 25.0000MHZ 8PF SMD

NDK America, Inc.

0,58000 € Details

TL497ACPWR

IC REG BCK BST ADJ 500MA 14TSSOP

Texas Instruments

1,48000 € Details

AP2553AW6-7

IC PWR SWITCH P-CHAN 1:1 SOT26

Diodes Incorporated

0,38000 € Details

ECLAMP2357NQTLT

FILTER LC(PI) 100 OHM/12PF SMD

Semtech Corporation

1,50000 € Details

RJMG1BD3B8K1ANR

CONN MAGJACK 1PORT 10/100 BASE-T

Amphenol ICC (Commercial Products)

3,56000 € Details
Additional Resources
Standard Package 1
Other Names XC2650DKR