EUR | USD
Favorite

Price & Procurement
1.959 In Stock
Can ship immediately Factory Stock : 121
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42700 4,27 €
50 0,38420 19,21 €
100 0,34160 34,16 €
500 0,32450 162,25 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2649TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,24842 €
  • Digi-Reel®  : XC2649DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.959 - Immediate
    121 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-250-8-33-AGN-TR

Datasheet
Digi-Key Part Number XC2649CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-8-33-AGN-TR
Copy  
Description CRYSTAL 25MHZ 8PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±25ppm Crystal 8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-250-8-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2649CT