EUR | USD
Favorite

ECS-250-20-33-AEL-TR 25MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Price & Procurement
14.839 In Stock
Can ship immediately Factory Stock : 5.082
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43 €
10 0,35400 3,54 €
50 0,31860 15,93 €
100 0,28320 28,32 €
500 0,26904 134,52 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,43000 €

Excludes VAT

0,49880 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2973TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 14.000 - Immediate
    5.000 - Factory Stock 
  • Unit Price: 0,22657 €
  • Cut Tape (CT)  : XC2973CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.839 - Immediate
    5.082 - Factory Stock 
  • Unit Price: 0,43000 €

ECS-250-20-33-AEL-TR

Datasheet
Digi-Key Part Number XC2973DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-20-33-AEL-TR
Copy  
Description CRYSTAL 25.0000MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
HTML Datasheet ECX-32 Series Datasheet
EDA / CAD Models ECS-250-20-33-AEL-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1GU04DCKR

IC INVERTER 1CH 1-INP SC70-5

Texas Instruments

0,25000 € Details

W5100

IC CONTROLLER ETHERNET 80LQFP

WIZnet

4,86000 € Details

SP3030-01ETG

TVS DIODE 5V 10V SOD882

Littelfuse Inc.

0,33000 € Details

TSX-3225 25.0000MF20P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

0,28000 € Details
Additional Resources
Standard Package 1
Other Names XC2973DKR