EUR | USD
Favorite

ECS-250-13-30B-AEM-TR 25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1.638 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,47600 4,76 €
50 0,42820 21,41 €
100 0,38060 38,06 €
500 0,36160 180,80 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : XC2701TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,27682 €
  • Digi-Reel®  : XC2701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.638 - Immediate
  • Unit Price: Digi-Reel®

ECS-250-13-30B-AEM-TR

Datasheet
Digi-Key Part Number XC2701CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-13-30B-AEM-TR
Copy  
Description CRYSTAL 25MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-250-13-30B-AEM-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2701CT