EUR | USD
Favorite

ECS-250-12-33-AGN-TR 25MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Price & Procurement
3.747 In Stock
Can ship immediately Factory Stock : 1.010
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51 €
10 0,42100 4,21 €
50 0,37840 18,92 €
100 0,33650 33,65 €
500 0,31966 159,83 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2646TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    1.000 - Factory Stock 
  • Unit Price: 0,24471 €
  • Cut Tape (CT)  : XC2646CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.747 - Immediate
    1.010 - Factory Stock 
  • Unit Price: 0,51000 €

ECS-250-12-33-AGN-TR

Datasheet
Digi-Key Part Number XC2646DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-12-33-AGN-TR
Copy  
Description CRYSTAL 25MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±25ppm Crystal 12pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-250-12-33-AGN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

S2B-ZR(LF)(SN)

CONN HEADER R/A 2POS 1.5MM

JST Sales America Inc.

0,17000 € Details

ABM3AIG-8.000MHZ-8-1R-T

CRYSTAL 8MHZ 8PF SMD

Abracon LLC

Call Details

KC2520B48.0000C1GE00

XTAL OSC XO 48.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

2,70000 € Details

ECS-250-8-33-JGN-TR

CRYSTAL 25MHZ 8PF SMD

ECS Inc.

0,51000 € Details

SML312ECTT86

LED BLUE-GREEN CLEAR 0603 SMD

Rohm Semiconductor

1,75000 € Details

MP3202DJ-LF-Z

IC LED DRIVER

Monolithic Power Systems Inc.

2,12000 € Details
Additional Resources
Standard Package 1
Other Names XC2646DKR