EUR | USD
Favorite

ECS-250-12-30BQ-AEN-TR 25MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Price & Procurement
2.184 In Stock
Can ship immediately Factory Stock : 4.379
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76 €
10 0,67400 6,74 €
50 0,62960 31,48 €
100 0,55640 55,64 €
500 0,52712 263,56 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,76000 €

Excludes VAT

0,88160 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : XC2700TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    4.000 - Factory Stock 
  • Unit Price: 0,39933 €
  • Digi-Reel®  : XC2700DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.184 - Immediate
    4.379 - Factory Stock 
  • Unit Price: Digi-Reel®

ECS-250-12-30BQ-AEN-TR

Datasheet
Digi-Key Part Number XC2700CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-12-30BQ-AEN-TR
Copy  
Description CRYSTAL 25MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±25ppm Crystal 12pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53BQ
Featured Product AEC-Q200 Qualified Crystals
EDA / CAD Models ECS-250-12-30BQ-AEN-TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging Cut Tape (CT) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-8-30B-CKM

CRYSTAL 25.0000MHZ 8PF SMD

ECS Inc.

0,99000 € Details

ECS-250-12-33Q-JES-TR

CRYSTAL 25.000MHZ 12PF SMD

ECS Inc.

0,89000 € Details
Additional Resources
Standard Package 1
Other Names XC2700CT