EUR | USD
Favorite

ECS-250-10-37-JTN-TR 25MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Price & Procurement
1.679 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63 €
10 0,52400 5,24 €
50 0,47220 23,61 €
100 0,41970 41,97 €
500 0,39876 199,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,63000 €

Excludes VAT

0,73080 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2645TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,30527 €
  • Cut Tape (CT)  : XC2645CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.679 - Immediate
  • Unit Price: 0,63000 €

ECS-250-10-37-JTN-TR

Datasheet
Digi-Key Part Number XC2645DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-10-37-JTN-TR
Copy  
Description CRYSTAL 25MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1637
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±20ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2645DKR