Add To Favorites
ECS-250-10-33-AGM-TR 25MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49 €
10 0,40700 4,07 €
50 0,36600 18,30 €
100 0,32530 32,53 €
500 0,30906 154,53 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC2727DKR-ND
Copy   XC2727DKR-ND
Quantity Available 3.406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-250-10-33-AGM-TR

Copy   ECS-250-10-33-AGM-TR
Description CRYSTAL 25MHZ 10PF SMD
Copy   CRYSTAL 25MHZ 10PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

25MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead

Copy   25MHz ±25ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-250-10-33-AGM-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 74LVC11BQ,115 - Nexperia USA Inc. | 1727-6948-1-ND DigiKey Electronics
  • 74LVC11BQ,115
  • Nexperia USA Inc.
  • IC GATE AND 3CH 3-INP 14DHVQFN
  • Unit Price 0,34000 €
  • 1727-6948-1-ND
Additional Resources
Standard Package ? 1
Other Names XC2727DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2727TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,23660 €
  • Cut Tape (CT) ? : XC2727CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.406 - Immediate
  • Unit Price: 0,49000 €

13:20:27 7.20.2019