EUR | USD
Favorite

ECS-245.7-20-3X-EN-TR 24.576MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
7.760 In Stock
Can ship immediately Factory Stock : 24.063
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,28800 2,88 €
50 0,25920 12,96 €
100 0,23040 23,04 €
500 0,21888 109,44 €
1.000 0,18431 184,31 €

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1797TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    24.000 - Factory Stock 
  • Unit Price: 0,15708 €
  • Cut Tape (CT)  : XC1797CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.760 - Immediate
    24.063 - Factory Stock 
  • Unit Price: 0,35000 €

ECS-245.7-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1797DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-245.7-20-3X-EN-TR
Copy  
Description CRYSTAL 24.5760MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

24.576MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24,576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-110.5-20-5PX-TR

CRYSTAL 11.0592MHZ 20PF SMD

ECS Inc.

0,24000 € Details
Additional Resources
Standard Package 1
Other Names XC1797DKR